SMAJ30CA-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 170,055
Unit Price: $2.38000
Datasheet

Direct


Littelfuse Inc.
In Stock: 66,111
Unit Price: $2.22000
Datasheet

Direct


Bourns Inc.
In Stock: 151,624
Unit Price: $3.37000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $0.90040
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 12,310
Unit Price: $1.23000
Datasheet

Similar


STMicroelectronics
In Stock: 22,492
Unit Price: $3.53000
Datasheet

Similar


YAGEO
In Stock: 3,963
Unit Price: $1.97000
Datasheet

Similar


YAGEO
In Stock: 8
Unit Price: $2.79000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.31376
Datasheet
DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC
DO-214AC

SMAJ30CA-13

DigiKey Part Number
SMAJ30CADITR-ND - Tape & Reel (TR)
SMAJ30CADICT-ND - Cut Tape (CT)
SMAJ30CADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ30CA-13
Description
TVS DIODE 30VWM 48.4VC SMA
Customer Reference
Detailed Description
48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAJ30CA-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
8.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.23000$7.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$1.95011$58,503.30