


SMAJ16CAQ-13-F | |
|---|---|
DigiKey Part Number | 31-SMAJ16CAQ-13-FTR-ND - Tape & Reel (TR) 31-SMAJ16CAQ-13-FCT-ND - Cut Tape (CT) 31-SMAJ16CAQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ16CAQ-13-F |
Description | TVS DIODE 16VWM 26VC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 15.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 15.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.65000 | $4.65 |
| 10 | $2.84700 | $28.47 |
| 100 | $1.81360 | $181.36 |
| 500 | $1.36704 | $683.52 |
| 1,000 | $1.10140 | $1,101.40 |
| 2,000 | $1.09732 | $2,194.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.95144 | $4,757.20 |
| 10,000 | $0.79953 | $7,995.30 |
| 15,000 | $0.78730 | $11,809.50 |
| 25,000 | $0.77506 | $19,376.50 |
| 35,000 | $0.75956 | $26,584.60 |

