Direct
Similar
Similar
Similar



SMAJ14A-13 | |
|---|---|
DigiKey Part Number | SMAJ14ADITR-ND - Tape & Reel (TR) SMAJ14ADICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMAJ14A-13 |
Description | TVS DIODE 14VWM 23.2VC DO214AC |
Customer Reference | |
Detailed Description | 23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ14A-13 Models |
Category | Current - Peak Pulse (10/1000µs) 17.2A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 14V | Supplier Device Package |
Voltage - Breakdown (Min) 15.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 23.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ14A-13-F | Diodes Incorporated | 108,278 | SMAJ14A-FDICT-ND | $4.11000 | Direct |
| SMAJ14A | Littelfuse Inc. | 571 | SMAJ14ALFCT-ND | $3.78000 | Direct |
| PTVS14VS1UR,115 | Nexperia USA Inc. | 4,262 | 1727-5320-1-ND | $4.77000 | Similar |
| SMA6L14A | Littelfuse Inc. | 0 | F5743CT-ND | $3.70000 | Similar |
| SMAJ14AE3/TR13 | Microchip Technology | 0 | SMAJ14AE3/TR13-ND | $1.51933 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $1.74707 | $52,412.10 |







