
SMA6L14A | |
|---|---|
DigiKey Part Number | F5743TR-ND - Tape & Reel (TR) F5743CT-ND - Cut Tape (CT) F5743DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6L14A |
Description | TVS DIODE 14VWM 23.2VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
EDA/CAD Models | SMA6L14A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 25.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.25300 | $22.53 |
| 100 | $1.43050 | $143.05 |
| 500 | $1.07308 | $536.54 |
| 1,000 | $0.95756 | $957.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.90061 | $2,701.83 |
| 6,000 | $0.81827 | $4,909.62 |
| 9,000 | $0.77629 | $6,986.61 |
| 15,000 | $0.75967 | $11,395.05 |


