
SF2JDF-13 | |
---|---|
DigiKey Part Number | SF2JDF-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF2JDF-13 |
Description | DIODE STANDARD 600V 2A DFLAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount D-Flat |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-Flat | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.01836 | $10,183.60 |
20,000 | $0.94239 | $18,847.80 |
30,000 | $0.90369 | $27,110.70 |
50,000 | $0.89832 | $44,916.00 |