
US2JDF-13 | |
---|---|
DigiKey Part Number | 31-US2JDF-13TR-ND - Tape & Reel (TR) 31-US2JDF-13CT-ND - Cut Tape (CT) 31-US2JDF-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US2JDF-13 |
Description | DIODE STANDARD 600V 2A DFLAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount D-Flat |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-Flat | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.34000 | $23.40 |
100 | $1.90820 | $190.82 |
500 | $1.44054 | $720.27 |
1,000 | $1.12918 | $1,129.18 |
2,000 | $1.10524 | $2,210.48 |
5,000 | $1.02449 | $5,122.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.85419 | $8,541.90 |
20,000 | $0.81289 | $16,257.80 |
30,000 | $0.80608 | $24,182.40 |
50,000 | $0.78723 | $39,361.50 |