


SDT60100CTB-13 | |
|---|---|
DigiKey Part Number | 31-SDT60100CTB-13TR-ND - Tape & Reel (TR) 31-SDT60100CTB-13CT-ND - Cut Tape (CT) 31-SDT60100CTB-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDT60100CTB-13 |
Description | DIODE ARR SCHOT 100V 30A TO263AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 120 µA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.60000 | $14.60 |
| 10 | $9.95300 | $99.53 |
| 100 | $7.11260 | $711.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $5.01819 | $4,014.55 |
| 1,600 | $4.75880 | $7,614.08 |
| 2,400 | $4.75607 | $11,414.57 |


