
LSF0204QZMJ12-7 | |
---|---|
DigiKey Part Number | 31-LSF0204QZMJ12-7TR-ND - Tape & Reel (TR) 31-LSF0204QZMJ12-7CT-ND - Cut Tape (CT) 31-LSF0204QZMJ12-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0204QZMJ12-7 |
Description | IC XLTR VL BIDIR U-QFN1720-12 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100MHz U-QFN1720-12 (Type CJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.8 V ~ 5.5 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 100MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | U-QFN1720-12 (Type CJ) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.27000 | $3.27 |
10 | $2.27100 | $22.71 |
25 | $2.02280 | $50.57 |
100 | $1.74980 | $174.98 |
250 | $1.61944 | $404.86 |
500 | $1.54084 | $770.42 |
1,000 | $1.47606 | $1,476.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.39608 | $4,188.24 |
6,000 | $1.35691 | $8,141.46 |
9,000 | $1.33732 | $12,035.88 |
15,000 | $1.31560 | $19,734.00 |
21,000 | $1.30290 | $27,360.90 |
30,000 | $1.29070 | $38,721.00 |