SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD103ATW-7-F

DigiKey Part Number
SD103ATW-FDITR-ND - Tape & Reel (TR)
SD103ATW-FDICT-ND - Cut Tape (CT)
SD103ATW-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD103ATW-7-F
Description
DIODE ARR SCHOT 40V 175MA SOT363
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 3 Independent 40 V 175mA Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
3 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
175mA
Voltage - Forward (Vf) (Max) @ If
500 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
5 µA @ 30 V
Operating Temperature - Junction
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,663
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.45000$2.45
10$0.79100$7.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.58505$1,755.15
6,000$0.57925$3,475.50
9,000$0.57371$5,163.39
15,000$0.55070$8,260.50
21,000$0.50481$10,601.01
Manufacturers Standard Package