SBRFP10U60D1-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 1,164
Unit Price: $11.75000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 3,767
Unit Price: $8.40000
Datasheet
TO-252 D-Pak Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252 D-Pak Top
TO-252 D-Pak

SBRFP10U60D1-13

DigiKey Part Number
31-SBRFP10U60D1-13TR-ND - Tape & Reel (TR)
31-SBRFP10U60D1-13CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SBRFP10U60D1-13
Description
DIODE SBR 60V 10A TO252
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 10A Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-252 (DPAK)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.91000$7.91
10$4.94400$49.44
100$3.54650$354.65
500$2.79250$1,396.25
1,000$2.53729$2,537.29
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.92404$4,810.10
5,000$1.76866$8,843.30
7,500$1.72784$12,958.80
12,500$1.69992$21,249.00
Manufacturers Standard Package