
SBR8E45P5-13 | |
---|---|
DigiKey Part Number | SBR8E45P5-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBR8E45P5-13 |
Description | DIODE SBR 45V 5A POWERDI5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 5A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 280 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.54498 | $7,724.90 |
10,000 | $1.42731 | $14,273.10 |
15,000 | $1.36737 | $20,510.55 |
25,000 | $1.33770 | $33,442.50 |