SBR5E45P5-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $1.44478
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $5.10000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $5.10000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $1.54498
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $1.54498
Datasheet
PDS1045Q-13D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR5E45P5-13

DigiKey Part Number
SBR5E45P5-13DITR-ND - Tape & Reel (TR)
SBR5E45P5-13DICT-ND - Cut Tape (CT)
SBR5E45P5-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR5E45P5-13
Description
DIODE SBR 45V 5A POWERDI5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 45 V 5A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
280 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 5
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 15,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.10000$5.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.44478$7,223.90
10,000$1.33319$13,331.90
15,000$1.27634$19,145.10
25,000$1.23480$30,870.00
Manufacturers Standard Package