
SBR5E45P5-13 | |
---|---|
DigiKey Part Number | SBR5E45P5-13DITR-ND - Tape & Reel (TR) SBR5E45P5-13DICT-ND - Cut Tape (CT) SBR5E45P5-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR5E45P5-13 |
Description | DIODE SBR 45V 5A POWERDI5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 5A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 280 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.10000 | $5.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.44478 | $7,223.90 |
10,000 | $1.33319 | $13,331.90 |
15,000 | $1.27634 | $19,145.10 |
25,000 | $1.23480 | $30,870.00 |