SBR40U60CT-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: $9.93705
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $7.13869
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $9.93705
Datasheet
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR40U60CT-G

DigiKey Part Number
31-SBR40U60CT-G-ND
Manufacturer
Manufacturer Product Number
SBR40U60CT-G
Description
DIODE ARRAY SBR 60V 20A TO-220-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 20A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Super Barrier
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 20 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.