SBR12U45LH-13 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 16,100
Unit Price: $18.64000
Datasheet
MFG_SBR12U45LH1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR12U45LH-13

DigiKey Part Number
SBR12U45LH-13DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SBR12U45LH-13
Description
DIODE SBR 45V 12A POWERDI5SP
Customer Reference
Detailed Description
Diode 45 V 12A Surface Mount PowerDI5SP™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
12A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 12 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerDI5SP™
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes