
SBR10U45SP5-13 | |
---|---|
DigiKey Part Number | SBR10U45SP5-13DITR-ND - Tape & Reel (TR) SBR10U45SP5-13DICT-ND - Cut Tape (CT) SBR10U45SP5-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR10U45SP5-13 |
Description | DIODE SBR 45V 10A POWERDI5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
EDA/CAD Models | SBR10U45SP5-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.94000 | $9.94 |
10 | $6.24900 | $62.49 |
100 | $4.11450 | $411.45 |
500 | $3.19670 | $1,598.35 |
1,000 | $2.81325 | $2,813.25 |
2,000 | $2.65248 | $5,304.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.43867 | $12,193.35 |
10,000 | $2.34013 | $23,401.30 |