



SS10PH45-M3/86A | |
|---|---|
DigiKey Part Number | SS10PH45-M3/86AGITR-ND - Tape & Reel (TR) SS10PH45-M3/86AGICT-ND - Cut Tape (CT) SS10PH45-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS10PH45-M3/86A |
Description | DIODE SCHOTTKY 45V 10A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 80 µA @ 45 V | |
Capacitance @ Vr, F | 270pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.13000 | $9.13 |
| 10 | $5.70600 | $57.06 |
| 100 | $3.72520 | $372.52 |
| 500 | $2.87408 | $1,437.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.46020 | $3,690.30 |
| 3,000 | $2.25162 | $6,754.86 |
| 4,500 | $2.14534 | $9,654.03 |
| 7,500 | $2.02590 | $15,194.25 |
| 10,500 | $1.95518 | $20,529.39 |
| 15,000 | $1.88644 | $28,296.60 |

