PDS1045Q-13D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR10M100P5Q-13

DigiKey Part Number
SBR10M100P5Q-13DITR-ND - Tape & Reel (TR)
SBR10M100P5Q-13DICT-ND - Cut Tape (CT)
SBR10M100P5Q-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR10M100P5Q-13
Description
DIODE SBR 100V 10A POWERDI5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 10A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
880 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
18 ns
Current - Reverse Leakage @ Vr
2 µA @ 100 V
Capacitance @ Vr, F
245pF @ 4V
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 5
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,489
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.75000$5.75
10$4.50000$45.00
100$3.65230$365.23
500$2.82474$1,412.37
1,000$2.48621$2,486.21
2,000$2.33353$4,667.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.09725$10,486.25
10,000$1.91112$19,111.20
Manufacturers Standard Package