
SBR05U40CSP-7 | |
---|---|
DigiKey Part Number | SBR05U40CSP-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBR05U40CSP-7 |
Description | DIODE SBR 40V 500MA X2-WLB1006-2 |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount X2-WLB1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 500 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 75 µA @ 40 V | |
Capacitance @ Vr, F | 34pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X2-WLB1006-2 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |