
SBR0220LP-7 | |
|---|---|
DigiKey Part Number | 31-SBR0220LP-7TR-ND - Tape & Reel (TR) 31-SBR0220LP-7CT-ND - Cut Tape (CT) 31-SBR0220LP-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR0220LP-7 |
Description | DIODE SBR 20V 200MA X1DFN10062 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 200mA Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 50 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X1-DFN1006-2 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $2.21100 | $22.11 |
| 100 | $1.80790 | $180.79 |
| 500 | $1.36264 | $681.32 |
| 1,000 | $1.21880 | $1,218.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.84873 | $2,546.19 |
| 6,000 | $0.84033 | $5,041.98 |
| 9,000 | $0.81838 | $7,365.42 |
| 15,000 | $0.80710 | $12,106.50 |
| 21,000 | $0.73427 | $15,419.67 |


