Diode 1000 V 5A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 5A Surface Mount SMB
DO-214AA

S5MB-13

DigiKey Part Number
31-S5MB-13TR-ND - Tape & Reel (TR)
31-S5MB-13CT-ND - Cut Tape (CT)
31-S5MB-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S5MB-13
Description
DIODE STANDARD 1000V 5A SMB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 1000 V 5A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
S5MB-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
28pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 826
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.49000$4.49
10$2.95300$29.53
100$2.23540$223.54
500$1.69730$848.65
1,000$1.52376$1,523.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.35692$4,070.76
6,000$1.30210$7,812.60
Manufacturers Standard Package