


S5CMHQ-13 | |
---|---|
DigiKey Part Number | 31-S5CMHQ-13TR-ND - Tape & Reel (TR) 31-S5CMHQ-13CT-ND - Cut Tape (CT) 31-S5CMHQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5CMHQ-13 |
Description | DIODE STANDARD 1000V 5A SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 5A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -65°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
10 | $3.25200 | $32.52 |
100 | $2.08230 | $208.23 |
500 | $1.57652 | $788.26 |
1,000 | $1.41336 | $1,413.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.19642 | $3,589.26 |
6,000 | $1.06828 | $6,409.68 |
9,000 | $1.01659 | $9,149.31 |
15,000 | $0.98065 | $14,709.75 |
21,000 | $0.97407 | $20,455.47 |
30,000 | $0.88371 | $26,511.30 |