Similar
Similar



S2J-13 | |
|---|---|
DigiKey Part Number | S2JDITR-ND - Tape & Reel (TR) S2JDICT-ND - Cut Tape (CT) S2JDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2J-13 |
Description | DIODE STANDARD 600V 1.5A SMB |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | S2J-13 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 1.5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S2J-13-F | Diodes Incorporated | 2,019 | S2J-FDICT-ND | $0.77000 | Direct |
| S2J-LTP | MCC (Micro Commercial Components) | 5,797 | S2J-LTPMSCT-ND | $0.47000 | Direct |
| RS2J-E3/52T | Vishay General Semiconductor - Diodes Division | 2,560 | RS2J-E3/52TGICT-ND | $1.33000 | Similar |
| S2J | onsemi | 95,122 | S2JFSCT-ND | $0.90000 | Similar |
| S2J-TP | MCC (Micro Commercial Components) | 0 | S2J-TPMSTR-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.62491 | $18,747.30 |
| 75,000 | $0.61661 | $46,245.75 |







