


S1KB-13 | |
|---|---|
DigiKey Part Number | S1KBDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1KB-13 |
Description | DIODE STANDARD 800V 1A SMB |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | S1KB-13 Models |
Category | Reverse Recovery Time (trr) 3 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1KB-13-F | Diodes Incorporated | 19,235 | S1KB-FDICT-ND | $2.88000 | Direct |
| S1K-13-F | Diodes Incorporated | 72,129 | S1K-FDICT-ND | $2.14000 | Similar |
| S1K | onsemi | 394,060 | S1KFSCT-ND | $3.04000 | Similar |
| S1K-LTP | MCC (Micro Commercial Components) | 0 | S1K-LTP-ND | $0.39101 | Similar |
| S1K-TP | MCC (Micro Commercial Components) | 0 | S1K-TP-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.62491 | $18,747.30 |
| 75,000 | $0.61661 | $46,245.75 |








