



UF1K-TP | |
|---|---|
DigiKey Part Number | UF1K-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UF1K-TP |
Description | DIODE STANDARD 800V 1A DO214AA |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 100 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 17pF @ 4V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.04961 | $3,148.83 |
| 6,000 | $0.95387 | $5,723.22 |
| 9,000 | $0.90507 | $8,145.63 |
| 15,000 | $0.85021 | $12,753.15 |
| 21,000 | $0.81771 | $17,171.91 |
| 30,000 | $0.78613 | $23,583.90 |

