Direct
Similar
Similar
Similar



RS1GB-13 | |
|---|---|
DigiKey Part Number | RS1GB-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS1GB-13 |
Description | DIODE STANDARD 400V 1A SMB |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | RS1GB-13 Models |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1GB-13-F | Diodes Incorporated | 79,826 | RS1GB-FDICT-ND | $4.60000 | Direct |
| MURS140-13-F | Diodes Incorporated | 8,880 | MURS140-FDICT-ND | $5.92000 | Similar |
| RS2GA-13 | Diodes Incorporated | 0 | RS2GADICT-ND | $4.93000 | Similar |
| ER1G-LTP | MCC (Micro Commercial Components) | 19 | ER1G-LTPMSCT-ND | $2.55000 | Similar |
| MUR340SB | Taiwan Semiconductor Corporation | 5,883 | 1801-MUR340SBCT-ND | $7.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.97630 | $29,289.00 |







