RS2GHE3/52T is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3,528
Unit Price: $7.07000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 1,447
Unit Price: $7.23000
Datasheet

Similar


onsemi
In Stock: 5,796
Unit Price: $4.93000
Datasheet

Similar


Diodes Incorporated
In Stock: 162,374
Unit Price: $3.12000
Datasheet
Diode 400 V 1.5A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS2GHE3/52T

DigiKey Part Number
RS2GHE3/52T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS2GHE3/52T
Description
DIODE STANDARD 400V 1.5A DO214AA
Customer Reference
Detailed Description
Diode 400 V 1.5A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
150 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
1.5A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1.5 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS2GHE3_A/HVishay General Semiconductor - Diodes Division3,528RS2GHE3_A/HGICT-ND$7.07000Direct
RS2G-13-FDiodes Incorporated1,44731-RS2G-13-FCT-ND$7.23000Upgrade
MRS1504T3Gonsemi5,796MRS1504T3GOSCT-ND$4.93000Similar
S2G-13-FDiodes Incorporated162,374S2G-FDICT-ND$3.12000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types