SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT7M3808G25TAEX

DigiKey Part Number
31-PT7M3808G25TAEXTR-ND - Tape & Reel (TR)
31-PT7M3808G25TAEXCT-ND - Cut Tape (CT)
31-PT7M3808G25TAEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT7M3808G25TAEX
Description
IC SUPERVISOR 1 CHANNEL SOT23-6
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.5V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
180ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,448
Factory Stock: 9,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.61000$9.61
10$6.96300$69.63
25$6.29600$157.40
100$5.56540$556.54
250$5.21628$1,304.07
500$5.00576$2,502.88
1,000$4.83242$4,832.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.61841$13,855.23
6,000$4.51368$27,082.08
9,000$4.46123$40,151.07
15,000$4.40310$66,046.50
Manufacturers Standard Package