PT7A7514WEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PT7A7514WEX
Total Timing Solutions | Datasheet Preview

PT7C4563BQ1WEX

DigiKey Part Number
31-PT7C4563BQ1WEXTR-ND - Tape & Reel (TR)
31-PT7C4563BQ1WEXCT-ND - Cut Tape (CT)
31-PT7C4563BQ1WEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT7C4563BQ1WEX
Description
IC RTC CLK/CALENDAR I2C 8SOIC
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, SMBus 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm
Memory Size
-
Time Format
HH:MM:SS
Date Format
YY-MM-DD-dd
Interface
I2C, SMBus
Voltage - Supply
1.3V ~ 5.5V
Voltage - Supply, Battery
3V
Current - Timekeeping (Max)
1.5µA @ 5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.