


PI6CXG06F62AFBEIEX | |
---|---|
DigiKey Part Number | PI6CXG06F62AFBEIEXDITR-ND - Tape & Reel (TR) PI6CXG06F62AFBEIEXDICT-ND - Cut Tape (CT) PI6CXG06F62AFBEIEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CXG06F62AFBEIEX |
Description | IC CLOCK GENERATOR 48LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 156.25MHz 1 48-LQFP Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | No | |
Input | - | |
Output | HCSL, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 156.25MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-LQFP-EP (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $104.55000 | $104.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $52.47332 | $104,946.64 |