
PI6CXG06F62AFBEIE | |
---|---|
DigiKey Part Number | PI6CXG06F62AFBEIE-ND |
Manufacturer | |
Manufacturer Product Number | PI6CXG06F62AFBEIE |
Description | IC CLOCK GENERATOR 48LQFP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 156.25MHz 1 48-LQFP Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | No | |
Input | - | |
Output | HCSL, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 156.25MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-LQFP-EP (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $56.26244 | $14,065.61 |