Clock Generator IC 100MHz 1 40-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6CG33602CZLAIEX-13R

DigiKey Part Number
31-PI6CG33602CZLAIEX-13RTR-ND - Tape & Reel (TR)
31-PI6CG33602CZLAIEX-13RCT-ND - Cut Tape (CT)
31-PI6CG33602CZLAIEX-13RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6CG33602CZLAIEX-13R
Description
IC CLOCK GENERATOR 40TQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Generator IC 100MHz 1 40-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
Yes
Input
CMOS, Crystal
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
1:6
Differential - Input:Output
No/Yes
Frequency - Max
100MHz
Divider/Multiplier
No/No
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-TQFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,650
Factory Stock: 119,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$41.36000$41.36
10$31.54100$315.41
25$29.08360$727.09
100$26.37970$2,637.97
250$25.09096$6,272.74
500$24.31380$12,156.90
1,000$23.67442$23,674.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$22.79215$79,772.52
Manufacturers Standard Package