
PI6CBE33085ZLIEX | |
---|---|
DigiKey Part Number | 31-PI6CBE33085ZLIEXTR-ND - Tape & Reel (TR) 31-PI6CBE33085ZLIEXCT-ND - Cut Tape (CT) 31-PI6CBE33085ZLIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CBE33085ZLIEX |
Description | IC CLK BUFFER 1:8 400MHZ 48TQFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:8 400 MHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | Yes/Yes | |
Input | HCSL | |
Output | HCSL | |
Frequency - Max | 400 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (6x6) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $75.13000 | $75.13 |
10 | $58.45400 | $584.54 |
25 | $54.28440 | $1,357.11 |
100 | $49.69790 | $4,969.79 |
250 | $47.51180 | $11,877.95 |
500 | $46.19410 | $23,097.05 |
1,000 | $45.10926 | $45,109.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $41.05500 | $123,165.00 |