PI6CBE33083ZLIEX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $43.76989
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $75.13000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $75.13000
Datasheet
48 TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6CBE33083ZLIEX

DigiKey Part Number
31-PI6CBE33083ZLIEXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI6CBE33083ZLIEX
Description
CLOCK BUFFER V-QFN6060-48 T&R 3K
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 1:8 400 MHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Clock Buffer
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
Yes/Yes
Input
HCSL
Output
HCSL
Frequency - Max
400 MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-TQFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$43.76989$131,309.67
Manufacturers Standard Package