
PI6CB332001ZXBIEX-13RA | |
|---|---|
DigiKey Part Number | 31-PI6CB332001ZXBIEX-13RATR-ND - Tape & Reel (TR) 31-PI6CB332001ZXBIEX-13RACT-ND - Cut Tape (CT) 31-PI6CB332001ZXBIEX-13RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CB332001ZXBIEX-13RA |
Description | IC CLK BUFFER 1:20 400MHZ 80AQFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:20 400 MHz 80-VFQFN Dual Rows, Exposed Pad |
Datasheet | Datasheet |
Category | Input CMOS, HCSL |
Manufacturer Diodes Incorporated | Output HCSL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 400 MHz |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
Type Clock Buffer | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:20 | Package / Case 80-VFQFN Dual Rows, Exposed Pad |
Differential - Input:Output Yes/Yes | Supplier Device Package 80-aQFN (6x6) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI6CB332001AZXBIEX-13RA | Diodes Incorporated | 2,606 | 31-PI6CB332001AZXBIEX-13RACT-ND | $92.33000 | Parametric Equivalent |
| PI6CB332001ZXBIEX | Diodes Incorporated | 2,813 | 31-PI6CB332001ZXBIEXCT-ND | $92.33000 | Parametric Equivalent |
| PI6CB332001ZXBIEX-13R | Diodes Incorporated | 2,594 | 31-PI6CB332001ZXBIEX-13RCT-ND | $41.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.85000 | $41.85 |
| 10 | $31.87500 | $318.75 |
| 25 | $29.37360 | $734.34 |
| 100 | $26.62860 | $2,662.86 |
| 250 | $25.31960 | $6,329.90 |
| 500 | $25.15780 | $12,578.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $23.07890 | $69,236.70 |







