
74LVCH245AQ20-13 | |
|---|---|
DigiKey Part Number | 31-74LVCH245AQ20-13TR-ND - Tape & Reel (TR) 31-74LVCH245AQ20-13CT-ND - Cut Tape (CT) 31-74LVCH245AQ20-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCH245AQ20-13 |
Description | IC TXRX 1.65V/3.6V V-QFN4525-20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output V-QFN4525-20 |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Diodes Incorporated | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-VFQFN Exposed Pad |
Number of Elements 1 | Supplier Device Package V-QFN4525-20 |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVCH245AQ20-13 | Diodes Incorporated | 823 | 31-74LVCH245AQ20-13CT-ND | $3.45000 | Parametric Equivalent |
| 74LVCH245ABQ,115 | Nexperia USA Inc. | 1,180 | 1727-74LVCH245ABQ,115CT-ND | $3.62000 | Direct |
| SN74LVC245ARGYR | Texas Instruments | 3,784 | 296-13968-1-ND | $6.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.53200 | $25.32 |
| 25 | $2.25600 | $56.40 |
| 100 | $1.95590 | $195.59 |
| 250 | $1.81200 | $453.00 |
| 500 | $1.72552 | $862.76 |
| 1,000 | $1.65918 | $1,659.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.57912 | $3,947.80 |
| 5,000 | $1.53375 | $7,668.75 |
| 7,500 | $1.51103 | $11,332.73 |
| 12,500 | $1.48588 | $18,573.50 |
| 17,500 | $1.47117 | $25,745.48 |
| 25,000 | $1.45702 | $36,425.50 |







