1222001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5C3861QEX

DigiKey Part Number
PI5C3861QEXDITR-ND - Tape & Reel (TR)
PI5C3861QEXDICT-ND - Cut Tape (CT)
PI5C3861QEXDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI5C3861QEX
Description
IC BUS SWITCH 10 X 1:1 24-QSOP
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 24-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Bus Switch
Circuit
10 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,172
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.40500$7,215.00
6,000$2.23914$13,434.84
15,000$2.15621$32,343.15
30,000$2.07328$62,198.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.17000$5.17
10$3.68700$36.87
25$3.30400$82.60
100$2.88450$288.45
250$2.68468$671.17
500$2.56414$1,282.07
1,000$2.46486$2,464.86
Digi-Reel®
QuantityUnit PriceExt Price
1$10.35000$10.35
10$6.29000$62.90
25$5.23880$130.97
100$4.04800$404.80
250$3.46340$865.85
500$3.10342$1,551.71
1,000$2.80192$2,801.92
* All Digi-Reel orders will add a $55.00 reeling fee.