
PI5C3861QEX | |
---|---|
DigiKey Part Number | PI5C3861QEXDITR-ND - Tape & Reel (TR) PI5C3861QEXDICT-ND - Cut Tape (CT) PI5C3861QEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI5C3861QEX |
Description | IC BUS SWITCH 10 X 1:1 24-QSOP |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.40500 | $7,215.00 |
6,000 | $2.23914 | $13,434.84 |
15,000 | $2.15621 | $32,343.15 |
30,000 | $2.07328 | $62,198.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
10 | $3.68700 | $36.87 |
25 | $3.30400 | $82.60 |
100 | $2.88450 | $288.45 |
250 | $2.68468 | $671.17 |
500 | $2.56414 | $1,282.07 |
1,000 | $2.46486 | $2,464.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.35000 | $10.35 |
10 | $6.29000 | $62.90 |
25 | $5.23880 | $130.97 |
100 | $4.04800 | $404.80 |
250 | $3.46340 | $865.85 |
500 | $3.10342 | $1,551.71 |
1,000 | $2.80192 | $2,801.92 |