PI5A124TEX-1413 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 1,910
Unit Price: $4.24000
Datasheet
1 Circuit IC Switch 2:1 10Ohm SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5A124TEX-1413

DigiKey Part Number
PI5A124TEX-1413-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI5A124TEX-1413
Description
IC SWITCH SPDT X 1 10OHM SOT23-6
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 10Ohm SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
200mOhm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
15ns, 7ns
-3db Bandwidth
326MHz
Charge Injection
1.6pC
Channel Capacitance (CS(off), CD(off))
5.5pF, 5.5pF
Current - Leakage (IS(off)) (Max)
200pA (Typ)
Crosstalk
-43dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.