
PI49FCT3807DHEX | |
|---|---|
DigiKey Part Number | 31-PI49FCT3807DHEXTR-ND - Tape & Reel (TR) 31-PI49FCT3807DHEXCT-ND - Cut Tape (CT) 31-PI49FCT3807DHEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI49FCT3807DHEX |
Description | IC CLK BUFFER 1:10 156MHZ 20SSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 156 MHz 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PI49FCT3807DHEX Models |
Category | Input CMOS, TTL |
Manufacturer Diodes Incorporated | Output CMOS, TTL |
Series | Frequency - Max 156 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Ratio - Input:Output 1:10 | Supplier Device Package 20-SSOP |
Differential - Input:Output No/No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI6C49X0210ZHIEX | Diodes Incorporated | 2,212 | 31-PI6C49X0210ZHIEXCT-ND | $25.65000 | MFR Recommended |
| 74FCT3807SPYGI | Renesas Electronics Corporation | 208 | 74FCT3807SPYGI-ND | $20.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.61000 | $10.61 |
| 10 | $7.72800 | $77.28 |
| 25 | $7.00160 | $175.04 |
| 100 | $6.19900 | $619.90 |
| 250 | $5.81656 | $1,454.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.23977 | $10,479.54 |
| 4,000 | $5.11118 | $20,444.72 |
| 6,000 | $5.04680 | $30,280.80 |
| 10,000 | $4.97544 | $49,754.40 |
| 14,000 | $4.93374 | $69,072.36 |

