PI3HDX511FZLCEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3WVR14412Q2ZLCEX

DigiKey Part Number
31-PI3WVR14412Q2ZLCEXTR-ND - Tape & Reel (TR)
31-PI3WVR14412Q2ZLCEXCT-ND - Cut Tape (CT)
31-PI3WVR14412Q2ZLCEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3WVR14412Q2ZLCEX
Description
DISPLAY SWITCH W-QFN3060-40 T&R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DisplayPort, Video Switch IC 4 Channel 40-TQFN (3x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
DisplayPort, Video
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
4
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
3.3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
-
Features
HDMI, MIPI, USB 3.2
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-TQFN (3x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,516
Factory Stock: 63,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.10000$28.10
10$21.14100$211.41
25$19.39640$484.91
100$17.48000$1,748.00
250$16.56576$4,141.44
500$16.01500$8,007.50
1,000$15.56145$15,561.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$14.93587$52,275.54
Manufacturers Standard Package