
PI3EQX6741STZDEX | |
---|---|
DigiKey Part Number | 31-PI3EQX6741STZDEXTR-ND - Tape & Reel (TR) 31-PI3EQX6741STZDEXCT-ND - Cut Tape (CT) 31-PI3EQX6741STZDEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3EQX6741STZDEX |
Description | IC REDRIVER SATA3 1CH 20TQFN |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 6Gbps 20-TQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | SATA3 | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 6Gbps | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output Pre-Emphasis | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (4x4) | |
Base Product Number |