Buffer, ReDriver 4 Channel 16Gbps 42-TQFN (9x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3EQX16904GLZHEX

DigiKey Part Number
PI3EQX16904GLZHEXDITR-ND - Tape & Reel (TR)
PI3EQX16904GLZHEXDICT-ND - Cut Tape (CT)
PI3EQX16904GLZHEXDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3EQX16904GLZHEX
Description
PCIE EQX V-QFN3590-42
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 16Gbps 42-TQFN (9x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
Networking
Input
CML
Output
CML
Data Rate (Max)
16Gbps
Number of Channels
4
Delay Time
-
Signal Conditioning
Input Equalization
Voltage - Supply
3V ~ 3.6V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
42-VFQFN Exposed Pad
Supplier Device Package
42-TQFN (9x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,627
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$71.31000$71.31
10$55.36400$553.64
25$51.37880$1,284.47
100$47.00600$4,700.60
250$44.92072$11,230.18
500$43.66396$21,831.98
1,000$42.62939$42,629.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$41.20206$144,207.21
Manufacturers Standard Package