
PI3EQX1204EZHEX | |
---|---|
DigiKey Part Number | 31-PI3EQX1204EZHEXTR-ND - Tape & Reel (TR) 31-PI3EQX1204EZHEXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PI3EQX1204EZHEX |
Description | IC REDRIVER 12.5GBPS 42TQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 12.5Gbps 42-TQFN (9x3.5) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | SAS, SATA | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 12.5Gbps | |
Number of Channels | 4 | |
Delay Time | - | |
Signal Conditioning | Input Equalization | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 42-VFQFN Exposed Pad | |
Supplier Device Package | 42-TQFN (9x3.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.31000 | $49.31 |
10 | $37.77700 | $377.77 |
25 | $34.90040 | $872.51 |
100 | $31.74090 | $3,174.09 |
250 | $30.23480 | $7,558.70 |
500 | $29.32716 | $14,663.58 |
1,000 | $28.57986 | $28,579.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $25.72500 | $90,037.50 |