
PI3EQX1001XUAEX | |
---|---|
DigiKey Part Number | PI3EQX1001XUAEXDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3EQX1001XUAEX |
Description | USB3 EQX,X2-QFN2020-18,T&R,3.5K |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 10Gbps 18-X2QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | USB 3.0 | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 10Gbps | |
Number of Channels | 1 | |
Delay Time | 2.0ns | |
Signal Conditioning | Input Equalization | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 18-XFQFN Exposed Pad | |
Supplier Device Package | 18-X2QFN (2x2) | |
Base Product Number |