PI3DPX1205AZLBEX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 5,339
Unit Price: $24.47000
Datasheet
PI3DPX1205A1ZLBEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3DPX1205AZLBEX

DigiKey Part Number
PI3DPX1205AZLBEXDITR-ND - Tape & Reel (TR)
PI3DPX1205AZLBEXDICT-ND - Cut Tape (CT)
PI3DPX1205AZLBEXDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3DPX1205AZLBEX
Description
ACTIVE DISPLAY W-QFN3060-40 T&R
Customer Reference
Detailed Description
Buffer, ReDriver 6 Channel 10Gbps 40-TQFN (4x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
DisplayPort
Input
DisplayPort
Output
DisplayPort
Data Rate (Max)
10Gbps
Number of Channels
6
Delay Time
-
Signal Conditioning
Input Equalization
Voltage - Supply
3.3V
Current - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-TQFN (4x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types