
PI3DPX1205A1ZLBEX | |
---|---|
DigiKey Part Number | 31-PI3DPX1205A1ZLBEXTR-ND - Tape & Reel (TR) 31-PI3DPX1205A1ZLBEXCT-ND - Cut Tape (CT) 31-PI3DPX1205A1ZLBEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3DPX1205A1ZLBEX |
Description | ACTIVE DISPLAY W-QFN6040-40 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 6 Channel 10Gbps 40-TQFN (4x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | DisplayPort, USB Type C | |
Input | DisplayPort | |
Output | DisplayPort | |
Data Rate (Max) | 10Gbps | |
Number of Channels | 6 | |
Delay Time | - | |
Signal Conditioning | Input Equalization | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (4x6) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.47000 | $24.47 |
10 | $18.31900 | $183.19 |
25 | $16.77360 | $419.34 |
100 | $15.08030 | $1,508.03 |
250 | $14.44740 | $3,611.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $12.83030 | $44,906.05 |