
PI3DPX1205AZLBEX | |
---|---|
DigiKey Part Number | PI3DPX1205AZLBEXDITR-ND - Tape & Reel (TR) PI3DPX1205AZLBEXDICT-ND - Cut Tape (CT) PI3DPX1205AZLBEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3DPX1205AZLBEX |
Description | ACTIVE DISPLAY W-QFN3060-40 T&R |
Customer Reference | |
Detailed Description | Buffer, ReDriver 6 Channel 10Gbps 40-TQFN (4x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | DisplayPort | |
Input | DisplayPort | |
Output | DisplayPort | |
Data Rate (Max) | 10Gbps | |
Number of Channels | 6 | |
Delay Time | - | |
Signal Conditioning | Input Equalization | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (4x6) | |
Base Product Number |