
PI3DPX1203BZHIEX | |
|---|---|
DigiKey Part Number | 31-PI3DPX1203BZHIEXTR-ND - Tape & Reel (TR) 31-PI3DPX1203BZHIEXCT-ND - Cut Tape (CT) 31-PI3DPX1203BZHIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3DPX1203BZHIEX |
Description | ACTIVE DISPLAY V-QFN3590-42 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 8.1Gbps 42-TQFN (9x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | PI3DPX1203BZHIEX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | DisplayPort | |
Input | DisplayPort | |
Output | DisplayPort | |
Data Rate (Max) | 8.1Gbps | |
Number of Channels | 4 | |
Delay Time | - | |
Signal Conditioning | Input Equalization | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 243mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 42-VFQFN Exposed Pad | |
Supplier Device Package | 42-TQFN (9x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.17000 | $23.17 |
| 10 | $17.32000 | $173.20 |
| 25 | $15.85360 | $396.34 |
| 100 | $14.23820 | $1,423.82 |
| 250 | $13.46904 | $3,367.26 |
| 500 | $13.00498 | $6,502.49 |
| 1,000 | $12.62340 | $12,623.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $12.09656 | $42,337.96 |

