PI3B3384LE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $7.53000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $3.49809
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,045
Unit Price: $7.94000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $7.94000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $10.60000
Datasheet

Similar


Texas Instruments
In Stock: 639
Unit Price: $10.17000
Datasheet

Similar


Texas Instruments
In Stock: 454
Unit Price: $10.58000
Datasheet

Similar


Texas Instruments
In Stock: 1,994
Unit Price: $10.17000
Datasheet

Similar


Texas Instruments
In Stock: 3,463
Unit Price: $6.37000
Datasheet

Similar


Texas Instruments
In Stock: 1,215
Unit Price: $6.37000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $7.53000
Datasheet

Similar


Texas Instruments
In Stock: 4,006
Unit Price: $6.37000
Datasheet
24 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3B3384LE

DigiKey Part Number
PI3B3384LE-ND
Manufacturer
Manufacturer Product Number
PI3B3384LE
Description
IC BUS SWITCH 5 X 1:1 24-TSSOP
Customer Reference
Detailed Description
Bus Switch 5 x 1:1 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PI3B3384LE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Bus Switch
Circuit
5 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes